108648-HMC733LC4B | |
---|---|
DigiKey Part Number | 1127-2330-ND |
Manufacturer | |
Manufacturer Product Number | 108648-HMC733LC4B |
Description | EVAL BOARD HMC733LC4B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC733LC4B Voltage Controlled Oscillator (VCO) 10GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108648-HMC733LC4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 10GHz ~ 20GHz | |
For Use With/Related Products | HMC733LC4B | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,001.08000 | ¥12,001.08 |