108648-HMC586LC4B | |
---|---|
DigiKey Part Number | 505-108648-HMC586LC4B-ND |
Manufacturer | |
Manufacturer Product Number | 108648-HMC586LC4B |
Description | BOARD EVAL AMP MMIC HMC586 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC586LC4B Amplifier 4GHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108648-HMC586LC4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 4GHz ~ 8GHz | |
For Use With/Related Products | HMC586LC4B | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,631.39000 | ¥12,631.39 |