108347-HMC637LP5 | |
---|---|
DigiKey Part Number | 1127-1895-ND |
Manufacturer | |
Manufacturer Product Number | 108347-HMC637LP5 |
Description | BOARD EVAL HMC637LP5E |
Customer Reference | |
Detailed Description | - HMC637LP5 Amplifier 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108347-HMC637LP5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 0Hz ~ 6GHz | |
For Use With/Related Products | HMC637LP5 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |