108190-HMC591LP5 | |
---|---|
DigiKey Part Number | 1127-2027-ND |
Manufacturer | |
Manufacturer Product Number | 108190-HMC591LP5 |
Description | EVAL BOARD FOR HMC591LP5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC591LP5 Amplifier 6GHz ~ 9.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108190-HMC591LP5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 6GHz ~ 9.5GHz | |
For Use With/Related Products | HMC591LP5 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,683.15000 | ¥6,683.15 |