104124-HMC784MS8GE | |
---|---|
DigiKey Part Number | 1127-1098-ND |
Manufacturer | |
Manufacturer Product Number | 104124-HMC784MS8GE |
Description | BOARD EVAL SWITCH SPDT HMC784 |
Customer Reference | |
Detailed Description | - HMC784MS8GE Switch, SPDT 0Hz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 4GHz | |
For Use With/Related Products | HMC784MS8GE | |
Supplied Contents | Board(s) | |
Base Product Number |