102913-HMC241QS16 | |
---|---|
DigiKey Part Number | 1127-1088-ND |
Manufacturer | |
Manufacturer Product Number | 102913-HMC241QS16 |
Description | BOARD EVAL SWITCH SP4T HMC241 |
Customer Reference | |
Detailed Description | - HMC241QS16 Switch, SP4T 0Hz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Switch, SP4T | |
Frequency | 0Hz ~ 3.5GHz | |
For Use With/Related Products | HMC241QS16 | |
Supplied Contents | Board(s) | |
Base Product Number |