TMCM-1636-24V-CANOPEN | |
---|---|
DigiKey Part Number | 505-TMCM-1636-24V-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1636-24V-CANOPEN |
Description | BLDC/DC SERVO DRIVE, 30A, 24V |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Brushless 24VDC Supply 30A 12V ~ 28V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 12V ~ 28V | |
Current - Output | 30A | |
Wattage - Load | 1000 W | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,594.54000 | ¥2,594.54 |