TMC8461-BA | |
---|---|
DigiKey Part Number | 505-TMC8461-BA-ND |
Manufacturer | |
Manufacturer Product Number | TMC8461-BA |
Description | IC ETHERNET CNTRLR SPI 144BGA |
Customer Reference | |
Detailed Description | Ethernet Controller SPI Interface 144-BGA (10x10) |
EDA/CAD Models | TMC8461-BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | - | |
Voltage - Supply | 3.15V ~ 3.45V, 4.75V ~ 34V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 144-VFBGA | |
Supplier Device Package | 144-BGA (10x10) | |
Base Product Number |