TMC5240ATJ+T | |
---|---|
DigiKey Part Number | 505-TMC5240ATJ+TTR-ND - Tape & Reel (TR) 175-TMC5240ATJ+TCT-ND - Cut Tape (CT) 175-TMC5240ATJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC5240ATJ+T |
Description | 36V 2ARMS+ SMART INTEGRATED STEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, UART 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2.1A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥58.11700 | ¥581.17 |
25 | ¥55.41600 | ¥1,385.40 |
100 | ¥48.11600 | ¥4,811.60 |
250 | ¥45.95388 | ¥11,488.47 |
500 | ¥41.89890 | ¥20,949.45 |
1,000 | ¥36.49266 | ¥36,492.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.14108 | ¥87,852.70 |