TMC5062-EVAL | |
---|---|
DigiKey Part Number | 175-TMC5062-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC5062-EVAL |
Description | EVALUATION BOARD FOR TMC5062-LA |
Customer Reference | |
Detailed Description | TMC5062 Motor Controller/Driver, Stepper Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU | |
Utilized IC / Part | TMC5062 | |
Primary Attributes | Motors (Stepper) | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥574.17000 | ¥574.17 |