TMC5031-EVAL-KIT | |
---|---|
DigiKey Part Number | 505-TMC5031-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC5031-EVAL-KIT |
Description | EVAL KIT FOR TMC5031 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TMC5031 Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMC5031 | |
Primary Attributes | Motors (Stepper) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,137.04000 | ¥1,137.04 |