TMC4671-TOSV-REF | |
---|---|
DigiKey Part Number | 505-TMC4671-TOSV-REF-ND |
Manufacturer | |
Manufacturer Product Number | TMC4671-TOSV-REF |
Description | OPEN-SOURCE VENTILATOR REF DES |
Customer Reference | |
Detailed Description | TMC4671, TMC6100 Respirators, Ventilators Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Respirators, Ventilators | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMC4671, TMC6100 | |
Primary Attributes | Motors (BLDC, Servo) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥818.67000 | ¥818.67 |