TMC429+TMC26X-EVAL | |
---|---|
DigiKey Part Number | 505-TMC429+TMC26X-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC429+TMC26X-EVAL |
Description | EVAL MOD TMC429,260,261,262 |
Customer Reference | |
Detailed Description | TMC260, TMC261, TMC262, TMC424, TMC429 Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU | |
Utilized IC / Part | TMC260, TMC261, TMC262, TMC424, TMC429 | |
Primary Attributes | 2 Channel H-Bridge Driver | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | SPI Interface | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,189.91000 | ¥2,189.91 |