TMC262-LA-T | |
---|---|
DigiKey Part Number | 505-TMC262-LA-TTR-ND - Tape & Reel (TR) 175-TMC262-LA-TCT-ND - Cut Tape (CT) 175-TMC262-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC262-LA-T |
Description | IC MTR DRVR BIPLR 3.3-5.5V 32QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC262-LA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 9V ~ 59V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |