TMC262-BOB30 | |
---|---|
DigiKey Part Number | 175-TMC262-BOB30-ND |
Manufacturer | |
Manufacturer Product Number | TMC262-BOB30 |
Description | BREAKOUT BOARD FOR TMC262 |
Customer Reference | |
Detailed Description | TMC26230 Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU | |
Utilized IC / Part | TMC26230 | |
Primary Attributes | Motors (Stepper) | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.38000 | ¥255.38 |
10 | ¥235.51800 | ¥2,355.18 |
25 | ¥224.93200 | ¥5,623.30 |
100 | ¥201.11670 | ¥20,111.67 |
250 | ¥191.85512 | ¥47,963.78 |