SC1905-EVK1900 | |
---|---|
DigiKey Part Number | 505-SC1905-EVK1900-ND |
Manufacturer | |
Manufacturer Product Number | SC1905-EVK1900 |
Description | EVK RFPAL 1800-2200 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - SC1905 Power Amplifier 1.8GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 1.8GHz ~ 2.2GHz | |
For Use With/Related Products | SC1905 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,446.31000 | ¥3,446.31 |