QSH6018-86-28-310-10K | |
---|---|
DigiKey Part Number | 505-QSH6018-86-28-310-10K-ND |
Manufacturer | |
Manufacturer Product Number | QSH6018-86-28-310-10K |
Description | STEP MOTOR HYBRID NEMA24 ENC 100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 4.17VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 4.17VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 439 / 3100 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.5 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 840gcm² | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,193.30000 | ¥2,193.30 |
5 | ¥2,143.80800 | ¥10,719.04 |
10 | ¥2,102.57900 | ¥21,025.79 |
25 | ¥2,061.35360 | ¥51,533.84 |