QSH2818-51-07-012-8K | |
---|---|
DigiKey Part Number | 505-QSH2818-51-07-012-8K-ND |
Manufacturer | |
Manufacturer Product Number | QSH2818-51-07-012-8K |
Description | STEP MOTOR HYBRID NEMA11 ENC 819 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 11 200.0 Step 670 mA 6.2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 6.2VDC | |
Current Rating (Amps) | 670 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 17 / 120 | |
Size / Dimension | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 9.2 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 18gcm² | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,481.88000 | ¥1,481.88 |
5 | ¥1,448.48800 | ¥7,242.44 |
10 | ¥1,420.62900 | ¥14,206.29 |
25 | ¥1,392.77760 | ¥34,819.44 |