PD57-2-1378-TMCL | |
---|---|
DigiKey Part Number | 505-PD57-2-1378-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD57-2-1378-TMCL |
Description | PANDRIVE NEMA23, 48V, 1.01NM |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 2.3VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 2.3VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 143.03 / 1010 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 0.8 Ohms | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | 275gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,634.94000 | ¥4,634.94 |
5 | ¥4,545.79200 | ¥22,728.96 |
10 | ¥4,456.65600 | ¥44,566.56 |