MX7705EPE+ | |
---|---|
DigiKey Part Number | MX7705EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MX7705EPE+ |
Description | IC ADC 16BIT SIGMA-DELTA 16DIP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MX7705EPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500 | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.51000 | ¥152.51 |
10 | ¥140.19400 | ¥1,401.94 |
25 | ¥134.38400 | ¥3,359.60 |
100 | ¥118.40240 | ¥11,840.24 |
250 | ¥112.59112 | ¥28,147.78 |
500 | ¥105.32736 | ¥52,663.68 |