MX7524JN+ | |
---|---|
DigiKey Part Number | MX7524JN+-ND |
Manufacturer | |
Manufacturer Product Number | MX7524JN+ |
Description | IC DAC 8BIT A-OUT 16DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MX7524JN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.55000 | ¥99.55 |
10 | ¥91.47300 | ¥914.73 |
25 | ¥87.68160 | ¥2,192.04 |
100 | ¥77.25570 | ¥7,725.57 |
250 | ¥73.46376 | ¥18,365.94 |
500 | ¥68.72418 | ¥34,362.09 |
1,000 | ¥63.03669 | ¥63,036.69 |