MAXREFDES282# | |
---|---|
DigiKey Part Number | 505-MAXREFDES282#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES282# |
Description | HEALTH PATCH PLATFORM CHEST-BASE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wearables Sensor Human Interface - |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Human Interface | |
Type | Sensor | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,722.64000 | ¥5,722.64 |
10 | ¥5,633.92900 | ¥56,339.29 |