MAXREFDES155# | |
---|---|
DigiKey Part Number | MAXREFDES155#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES155# |
Description | EVAL DEEPCOVER IOT SECURITY |
Customer Reference | |
Detailed Description | DS28C36, DS2476 Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | DS28C36, DS2476 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |