MAXQ622X-2613+ | |
---|---|
DigiKey Part Number | 505-MAXQ622X-2613+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ622X-2613+ |
Description | IC MCU 16BIT 128KB FLASH DIE |
Customer Reference | |
Detailed Description | MAXQ20 MAXQ® Microcontroller IC 16-Bit 12MHz 128KB (128K x 8) FLASH Die |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MAXQ20 | |
Core Size | 16-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | Die | |
Base Product Number |