MAXM17537EVKIT# | |
---|---|
DigiKey Part Number | 505-MAXM17537EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17537EVKIT# |
Description | EVAL BOARD FOR MAXM17537 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAXM17537 Himalaya DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 15V | |
Current - Output | 3A | |
Voltage - Input | 19V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAXM17537 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.36000 | ¥331.36 |