MAXM17537ALY# | |
---|---|
DigiKey Part Number | 505-MAXM17537ALY#-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17537ALY# |
Description | DC DC CONVERTER 8-24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 8 ~ 24V 3A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17537ALY# Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 29-PowerBLGA Module | |
Size / Dimension | 0.35" L x 0.59" W x 0.17" H (9.0mm x 15.0mm x 4.4mm) | |
Supplier Device Package | 29-SIP LGA (9x15) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.13000 | ¥202.13 |
10 | ¥186.41200 | ¥1,864.12 |
25 | ¥178.03440 | ¥4,450.86 |
132 | ¥159.18439 | ¥21,012.34 |
264 | ¥151.85371 | ¥40,089.38 |
528 | ¥144.52288 | ¥76,308.08 |