MAX9979KCTK+TD | |
---|---|
DigiKey Part Number | 175-MAX9979KCTK+TDTR-ND - Tape & Reel (TR) 175-MAX9979KCTK+TDCT-ND - Cut Tape (CT) 175-MAX9979KCTK+TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9979KCTK+TD |
Description | IC DAC 16BIT 68TQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b SPI 68-TQFN-I (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9979KCTK+TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | - | |
Voltage - Supply | -1.5V ~ 6.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN-I (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.71000 | ¥605.71 |
10 | ¥575.42200 | ¥5,754.22 |
25 | ¥560.27760 | ¥14,006.94 |
100 | ¥518.63630 | ¥51,863.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥468.52330 | ¥1,171,308.25 |