MAX9963BGCCQ+TD | |
---|---|
DigiKey Part Number | MAX9963BGCCQ+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9963BGCCQ+TD |
Description | IC DCL DUAL 500MBPS ATE 100TQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Comparator, Driver IC 100-TQFP-EPR (14x14) |
EDA/CAD Models | MAX9963BGCCQ+TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Comparator, Driver | |
Supply Voltage | -1.5V ~ 6.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EPR (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥248.65756 | ¥62,164.39 |