MAX9928FABT+TG45 | |
---|---|
DigiKey Part Number | MAX9928FABT+TG45-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9928FABT+TG45 |
Description | IC CURRENT SENSE 1 CIRCUIT 6UCSP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9928FABT+TG45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 20µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, CSPBGA | |
Supplier Device Package | 6-UCSP | |
Base Product Number |