MAX9867ETJ+G3U | |
---|---|
DigiKey Part Number | 505-MAX9867ETJ+G3U-ND |
Manufacturer | |
Manufacturer Product Number | MAX9867ETJ+G3U |
Description | IC STEREO AUD CODEC LP 32TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 18 b I2C, Serial 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9867ETJ+G3U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 85 / 90 | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥26.36200 | ¥263.62 |
60 | ¥24.92133 | ¥1,495.28 |
120 | ¥21.59875 | ¥2,591.85 |
300 | ¥20.49103 | ¥6,147.31 |
540 | ¥18.38656 | ¥9,928.74 |
1,020 | ¥15.50672 | ¥15,816.85 |
2,520 | ¥14.73139 | ¥37,123.10 |
5,040 | ¥14.17758 | ¥71,455.00 |