MAX9860ETG+TG3U | |
---|---|
DigiKey Part Number | MAX9860ETG+TG3U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9860ETG+TG3U |
Description | IC CODEC MONO AUD 16BIT 24TQFN |
Customer Reference | |
Detailed Description | Audio Interface 16 b Serial 24-TQFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 81 / 90 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |