MAX98360CEVSYS#FCQFN | |
---|---|
DigiKey Part Number | 505-MAX98360CEVSYS#FCQFN-ND |
Manufacturer | |
Manufacturer Product Number | MAX98360CEVSYS#FCQFN |
Description | EVAL BOARD FOR MAX98360C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98360C - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | MAX98360C | |
Supplied Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,535.73000 | ¥1,535.73 |
10 | ¥1,470.86000 | ¥14,708.60 |
25 | ¥1,438.41360 | ¥35,960.34 |