MAX98360AEFB+T | |
---|---|
DigiKey Part Number | 175-MAX98360AEFB+TTR-ND - Tape & Reel (TR) 175-MAX98360AEFB+TCT-ND - Cut Tape (CT) 175-MAX98360AEFB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98360AEFB+T |
Description | DGTL CLASS D W/1.2 V DGTL SUPPLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-FC2QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98360AEFB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-FC2QFN (2x2) | |
Package / Case | 10-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.80022 | ¥29,500.55 |
5,000 | ¥11.35659 | ¥56,782.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.11600 | ¥211.16 |
25 | ¥19.96280 | ¥499.07 |
100 | ¥17.30130 | ¥1,730.13 |
250 | ¥16.41368 | ¥4,103.42 |
500 | ¥14.72806 | ¥7,364.03 |
1,000 | ¥12.42127 | ¥12,421.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥24.02200 | ¥240.22 |
25 | ¥20.60000 | ¥515.00 |
100 | ¥16.72260 | ¥1,672.26 |
250 | ¥14.81376 | ¥3,703.44 |
500 | ¥13.63748 | ¥6,818.74 |
1,000 | ¥12.65082 | ¥12,650.82 |