MAX98091EVKIT#TQFN | |
---|---|
DigiKey Part Number | 505-MAX98091EVKIT#TQFN-ND |
Manufacturer | |
Manufacturer Product Number | MAX98091EVKIT#TQFN |
Description | EVALUATION KIT FOR MAX98091, AN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98091 CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | MAX98091 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,825.98000 | ¥1,825.98 |