MAX976ESA | |
---|---|
DigiKey Part Number | MAX976ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX976ESA |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX976ESA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.075µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 650µA | |
CMRR, PSRR (Typ) | 95dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 28ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |