MAX9744ETH+ | |
---|---|
DigiKey Part Number | MAX9744ETH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9744ETH+ |
Description | IC AMP CLASS D STER 22.5W 44TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9744ETH+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 22.5W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 14V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 44-TQFN (7x7) | |
Package / Case | 44-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
10 | ¥50.27700 | ¥502.77 |
43 | ¥47.93581 | ¥2,061.24 |
129 | ¥41.62178 | ¥5,369.21 |
258 | ¥39.75136 | ¥10,255.85 |
516 | ¥36.24390 | ¥18,701.85 |
1,032 | ¥31.56726 | ¥32,577.41 |
2,537 | ¥30.39812 | ¥77,120.03 |