MAX9736DETJ+T | |
---|---|
DigiKey Part Number | MAX9736DETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9736DETJ+T |
Description | IC AMP D MONO/STEREO 17MW 32TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9736DETJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 17mW x 1 @ 4Ohm; 8.5mW x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 28V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-TQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.92378 | ¥62,309.45 |