MAX97220AETE+T | |
---|---|
DigiKey Part Number | MAX97220AETE+TTR-ND - Tape & Reel (TR) MAX97220AETE+TCT-ND - Cut Tape (CT) MAX97220AETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX97220AETE+T |
Description | IC AMP CLSS AB STER 125MW 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX97220AETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 125mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.22100 | ¥152.21 |
25 | ¥14.36040 | ¥359.01 |
100 | ¥12.23590 | ¥1,223.59 |
250 | ¥11.48912 | ¥2,872.28 |
500 | ¥10.05306 | ¥5,026.53 |
1,000 | ¥8.32975 | ¥8,329.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.61197 | ¥19,029.92 |
5,000 | ¥7.33004 | ¥36,650.20 |