MAX9720AEUE+T | |
---|---|
DigiKey Part Number | MAX9720AEUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9720AEUE+T |
Description | IC AMP CLSS AB STER 50MW 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TSSOP |
EDA/CAD Models | MAX9720AEUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 32Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.55726 | ¥36,393.15 |
5,000 | ¥14.01000 | ¥70,050.00 |