MAX9718DEBL+TG45 | |
---|---|
DigiKey Part Number | MAX9718DEBL+TG45-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9718DEBL+TG45 |
Description | IC AMP AUDIO PWR 1.4W MONO 9UCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9718DEBL+TG45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLP | |
Package / Case | 9-WFBGA, WLBGA | |
Base Product Number |