MAX9716EUA+T | |
---|---|
DigiKey Part Number | MAX9716EUA+TR-ND - Tape & Reel (TR) MAX9716EUA+CT-ND - Cut Tape (CT) MAX9716EUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9716EUA+T |
Description | IC AMP CLASS AB MONO 1.4W 8UMAX |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9716EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥15.13240 | ¥378.31 |
100 | ¥12.89270 | ¥1,289.27 |
250 | ¥12.10616 | ¥3,026.54 |
500 | ¥10.59294 | ¥5,296.47 |
1,000 | ¥8.77694 | ¥8,776.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.17168 | ¥20,429.20 |
5,000 | ¥7.86902 | ¥39,345.10 |