MAX96717FGTJ/VY+ | |
---|---|
DigiKey Part Number | 505-MAX96717FGTJ/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96717FGTJ/VY+ |
Description | TUNNELING, 3GB/S ONLY CSI-2 TO G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 1 Input 1 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3Gbps | |
Input Type | CML | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Voltage - Supply | 0.95V ~ 1.26V, 1.7V ~ 1.9V, 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.87000 | ¥94.87 |
10 | ¥87.15900 | ¥871.59 |
25 | ¥83.54960 | ¥2,088.74 |
100 | ¥73.61300 | ¥7,361.30 |
490 | ¥65.48418 | ¥32,087.25 |
980 | ¥60.06482 | ¥58,863.52 |