MAX96714GTJ/VY+T | |
---|---|
DigiKey Part Number | 175-MAX96714GTJ/VY+TTR-ND - Tape & Reel (TR) 175-MAX96714GTJ/VY+TCT-ND - Cut Tape (CT) 175-MAX96714GTJ/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96714GTJ/VY+T |
Description | SINGLE GMSL 2/1, CSI-2 DES, ASIL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Deserializer 1 Input 5 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 6Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 5 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.35000 | ¥93.35 |
10 | ¥85.77600 | ¥857.76 |
25 | ¥82.22280 | ¥2,055.57 |
100 | ¥72.44500 | ¥7,244.50 |
250 | ¥68.88912 | ¥17,222.28 |
500 | ¥64.44466 | ¥32,222.33 |
1,000 | ¥59.11133 | ¥59,111.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥56.88908 | ¥142,222.70 |