MAX96708GTJ/V+ | |
---|---|
DigiKey Part Number | MAX96708GTJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96708GTJ/V+ |
Description | IC DESERIALIZER 1.5GBPS 32TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Deserializer Input Output 32-TQFN (5x5) |
EDA/CAD Models | MAX96708GTJ/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | - | |
Input Type | CML | |
Output Type | CML | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.93000 | ¥93.93 |
10 | ¥86.33400 | ¥863.34 |
25 | ¥82.75400 | ¥2,068.85 |
80 | ¥72.91375 | ¥5,833.10 |