MAX96708GTJ/V+T | |
---|---|
DigiKey Part Number | 175-MAX96708GTJ/V+TTR-ND - Tape & Reel (TR) 175-MAX96708GTJ/V+TCT-ND - Cut Tape (CT) 175-MAX96708GTJ/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96708GTJ/V+T |
Description | IC DESERIALIZER 1.5GBPS 32TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Deserializer Input Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96708GTJ/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | - | |
Input Type | CML | |
Output Type | CML | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.41000 | ¥139.41 |
10 | ¥100.03800 | ¥1,000.38 |
25 | ¥89.91160 | ¥2,247.79 |
100 | ¥78.60550 | ¥7,860.55 |
250 | ¥73.13300 | ¥18,283.25 |
500 | ¥69.80206 | ¥34,901.03 |
1,000 | ¥69.17554 | ¥69,175.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥69.17554 | ¥172,938.85 |