MAX9634FERS+T | |
---|---|
DigiKey Part Number | MAX9634FERS+TTR-ND - Tape & Reel (TR) MAX9634FERS+TCT-ND - Cut Tape (CT) MAX9634FERS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9634FERS+T |
Description | IC CURRENT SENSE 1 CIRCUIT 4UCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 4-UCSP (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9634FERS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 125 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | 4-UCSP (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥17.18300 | ¥171.83 |
25 | ¥14.78080 | ¥369.52 |
100 | ¥12.08070 | ¥1,208.07 |
250 | ¥10.76632 | ¥2,691.58 |
500 | ¥9.96408 | ¥4,982.04 |
1,000 | ¥9.29695 | ¥9,296.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.50749 | ¥21,268.73 |
5,000 | ¥8.19240 | ¥40,962.00 |