MAX9611PMB1# | |
---|---|
DigiKey Part Number | MAX9611PMB1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX9611PMB1# |
Description | MODULE PERIPHERAL FOR MAX9611 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9611 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 4 MHz | |
Current - Output / Channel | 15 mA | |
Current - Supply (Main IC) | 1.6 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX9611 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.54000 | ¥279.54 |