MAX9280AGTN+ | |
---|---|
DigiKey Part Number | MAX9280AGTN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9280AGTN+ |
Description | IC DESERIALIZER GMSL 56TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer 1 Input 32 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9280AGTN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.12Gbps | |
Input Type | CML | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 32 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.36000 | ¥221.36 |
10 | ¥204.18200 | ¥2,041.82 |