MAX9278BGTM/V+ | |
---|---|
DigiKey Part Number | MAX9278BGTM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9278BGTM/V+ |
Description | 3.12 GBPS DESERIALIZER W/GMSL IN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer 3 Input 1 Output 48-TQFN (7x7) |
EDA/CAD Models | MAX9278BGTM/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.12Gbps | |
Input Type | CML | |
Output Type | CML | |
Number of Inputs | 3 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
43 | ¥112.13977 | ¥4,822.01 |