MAX9153EUI+T | |
---|---|
DigiKey Part Number | MAX9153EUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9153EUI+T |
Description | IC REDRIVER LVDS 1CH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 800Mbps 28-TSSOP |
EDA/CAD Models | MAX9153EUI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 1 | |
Delay Time | 2.3ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 118mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥91.00029 | ¥227,500.73 |